
Power Relay 110VDC 5DC/2AAC 4PDT(38.9x11.2x27.8)mm THT
Panasonic NC4EBD-PL2-DC110V technical specifications.
| Coil Current | 14.5mA |
| Coil Power | 1.6W |
| Coil Resistance | 7.56kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 11.2mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-PL2-DC110V to view detailed technical specifications.
No datasheet is available for this part.
