The NC4EBD-PL2-DC24V relay from Panasonic features a silver contact material and is compliant with RoHS regulations. It has a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 30V DC and 250V AC, and has a coil resistance of 360R and a coil voltage of 24V DC.
Panasonic NC4EBD-PL2-DC24V technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.