The NC4EBD-PL2-DC5V is a 4PDT electromechanical relay from Panasonic with a coil current of 320.5mA and a coil resistance of 15.6 ohms. It operates at a maximum voltage rating of 30V DC and 250V AC, and is suitable for through hole mounting. The relay is lead free and RoHS compliant, with a maximum operating temperature of 55°C and a minimum operating temperature of -40°C.
Panasonic NC4EBD-PL2-DC5V technical specifications.
| Coil Current | 320.5mA |
| Coil Resistance | 15.6R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.