
DPDT signal relay featuring a 6VDC coil with 137 Ohm resistance and 43.3mA current draw. This general-purpose relay offers a 2A contact current rating with gold and silver contact material, suitable for through-hole mounting via PC pins. Operating within a -40°C to 65°C temperature range, it provides 15ms operate time and 10ms release time, with a maximum voltage rating of 220V AC/DC.
Sign in to ask questions about the Panasonic NF2EB-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NF2EB-6V technical specifications.
| Coil Current | 43.3mA |
| Coil Resistance | 137R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 480mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | NF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 14g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NF2EB-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
