
4PDT signal relay with a 12VDC coil voltage and 330 Ohm resistance, drawing 36.36mA coil current for 440mW power consumption. Features a 2A contact current rating with gold/silver contact material, suitable for through-hole PCB mounting. Operates within a -40°C to 65°C temperature range, offering 15ms operate and 10ms release times. This flat pack relay has AC/DC voltage ratings of 220V and a 2A switching current.
Panasonic NF4EB-12V technical specifications.
| Coil Current | 36.36mA |
| Coil Power | 440mW |
| Coil Resistance | 330R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 24.6mm |
| Height | 30.2mm |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Poles | 4 |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 440mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | NF |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 220V |
| Weight | 15.5g |
| Width | 24.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NF4EB-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.