This 12V 2A general purpose relay features a non-latching coil with a resistance of 330R and an operating temperature range of -40°C to 65°C. It has a maximum voltage rating of 220V AC and DC, and a contact current rating of 2A. The relay is available in a through hole mount package with a lead free termination and a gold and silver contact material.
Checking distributor stock and pricing after the page loads.
Panasonic NF4EB-12V-1 technical specifications.
| Coil Current | 36.7mA |
| Coil Resistance | 330R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | NF |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.