The NF4EB-12V-1-A is a 4PDT non-latching relay with a contact arrangement of 4PDT and a contact form of 4 Form C. It has a DC coil voltage of 12V and a coil current of 36.36mA. The maximum pick-up voltage is 9.6VDC and the minimum dropout voltage is 1.2VDC. The relay can switch up to 60W or 100VA and has a maximum switching current of 1A. It is mounted through a hole and has a termination style of PC Pin. The relay has 15 terminals and is constructed with a non-latching mechanism. It operates between -40°C and 65°C.
Checking distributor stock and pricing after the page loads.
Panasonic NF4EB-12V-1-A technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 36.36mA |
| Coil Resistance | 330Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 15 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.