This Panasonic NF4EB-12V-1-VDE relay features a 4-form-C contact arrangement with a maximum switching voltage of 220VAC and a maximum switching current of 1A. It has a coil resistance of 330 ohms and a maximum coil current of 36.36mA. The relay operates at temperatures between -40°C and 65°C and has a non-latching construction. It is mounted through a hole and has a PC pin termination style.
Checking distributor stock and pricing after the page loads.
Panasonic NF4EB-12V-1-VDE technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 36.36mA |
| Coil Resistance | 330Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 15 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.