Signal Relay 12VDC 330Ohm 2A 4PDT(30.2x24.6x11.1)mm THT Flat Pack Relay
Checking distributor stock and pricing after the page loads.
Panasonic NF4EB-4M-12V technical specifications.
| Coil Current | 36.36mA |
| Coil Resistance | 330R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Carton |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 15.5g |
| RoHS | Compliant |
No datasheet is available for this part.