The NF4EB-4M-12V-VDE relay from Panasonic features a 4PDT-MBB contact arrangement and 4 Form D contact form. It operates at a DC coil voltage of 12V and a coil current of 36.36mA. The relay has a coil resistance of 330 ohms and a maximum pick-up voltage of 9.6VDC. It can handle a maximum switching power of 60W or 100VA and has a maximum switching current of 1A. The relay is a non-latching type with an operate time of 15ms and is suitable for through-hole mounting. It has a temperature range of -40 to 65 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic NF4EB-4M-12V-VDE technical specifications.
| Contact Arrangement | 4PDT-MBB |
| Contact Form | 4 Form D |
| DC Coil Voltage | 12V |
| Coil Current | 36.36mA |
| Coil Resistance | 330Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 15 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.