The Panasonic NF4EB-4M-5V-1 is a 4-form-D relay with a 4PDT-MBB contact arrangement. It operates at a DC coil voltage of 5V and a coil current of 94.34mA. The relay has a coil resistance of 53 ohms and can handle a maximum switching current of 15A and power of 60W. It is mounted through a hole and has a termination style of PC pin. The operating temperature range is -40 to 65°C.
Panasonic NF4EB-4M-5V-1 technical specifications.
| Contact Arrangement | 4PDT-MBB |
| Contact Form | 4 Form D |
| DC Coil Voltage | 5V |
| Coil Current | 94.34mA |
| Coil Resistance | 53Ohm |
| Maximum Pick-Up Voltage | 4VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 15 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.