This Panasonic NF4EB-4M-5V-A relay is a 4-form-D electromechanical relay with a contact arrangement of 4PDT-MBB. It operates at a DC coil voltage of 5V and a coil current of 94.34mA. The relay has a coil resistance of 53 ohms and a maximum pick-up voltage of 4VDC. It can switch up to 1A at a maximum switching power of 60W or 100VA. The relay is designed for through-hole mounting with a termination style of PC pin and 15 terminals. It has a non-latching relay construction and an operate time of 15ms. The operating temperature range is from -40°C to 65°C.
Panasonic NF4EB-4M-5V-A technical specifications.
| Contact Arrangement | 4PDT-MBB |
| Contact Form | 4 Form D |
| DC Coil Voltage | 5V |
| Coil Current | 94.34mA |
| Coil Resistance | 53Ohm |
| Maximum Pick-Up Voltage | 4VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 15 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.