
4PDT signal relay featuring a 5VDC coil voltage and 2A contact current rating. This general-purpose relay offers gold/silver contact material, a 15ms operate time, and a 10ms release time. Designed for through-hole PCB mounting, it operates within a -40°C to 65°C temperature range and has a 220V AC/DC voltage rating. Coil specifications include 94.34mA current, 53Ω resistance, and 472mW power consumption.
Sign in to ask questions about the Panasonic NF4EB-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NF4EB-5V technical specifications.
| Coil Current | 94.34mA |
| Coil Power | 472mW |
| Coil Resistance | 53R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 24.6mm |
| Height | 29.6mm |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Poles | 4 |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 472mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | NF |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 220V |
| Weight | 15.5g |
| Width | 24.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NF4EB-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
