The NF4EB-5V-1-A is a 4PDT non-latching relay from Panasonic with a contact arrangement of 4PDT and a contact form of 4 Form C. It has a DC coil voltage of 5V and a coil current of 94.34mA. The relay has a coil resistance of 53 ohms and a maximum pick-up voltage of 4VDC. It can handle a maximum switching voltage of 220VAC/DC and a maximum switching current of 1A. The relay is designed for through-hole mounting with a termination style of PC pin and has 15 terminals. It has an operating temperature range of -40 to 65 degrees Celsius.
Panasonic NF4EB-5V-1-A technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 94.34mA |
| Coil Resistance | 53Ohm |
| Maximum Pick-Up Voltage | 4VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 15 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.