
This general purpose relay features a 5V non-latching coil with a current rating of 55.6mA and a resistance of 53 ohms. The contact material is gold and silver, with a current rating of 2A. The relay is designed for through hole mounting and operates within a temperature range of -40 to 65°C. It has a maximum voltage rating of 220V AC and DC, and a release time of 10ms.
Sign in to ask questions about the Panasonic NF4EB-5V-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NF4EB-5V-A technical specifications.
| Coil Current | 55.6mA |
| Coil Resistance | 53R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | NF |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NF4EB-5V-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
