The Panasonic NL6EBX-2M-DC110V-UL/CSA relay features a 6-form-C contact arrangement with a maximum switching power of 60W. It has a DC coil voltage of 110V and a coil current of 8.16A. The relay has a maximum switching voltage of 125V AC and 30V DC, with a minimum dropout voltage of 11V DC. It can handle a maximum switching current of 1A and has a maximum pick-up voltage of 88V DC. The relay is constructed with a non-latching design and has an operate time of 15ms. It is available in a DIP package and is suitable for through-hole mounting. The operating temperature range is -40 to 55 degrees Celsius.
Panasonic NL6EBX-2M-DC110V-UL/CSA technical specifications.
| Contact Arrangement | 6PDT |
| Contact Form | 6 Form C |
| DC Coil Voltage | 110V |
| Coil Current | 8.16mA |
| Coil Resistance | 13.467KOhm |
| Maximum Pick-Up Voltage | 88VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W|60VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 20 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic NL6EBX-2M-DC110V-UL/CSA to view detailed technical specifications.
No datasheet is available for this part.