This 6-Form-C relay features a 110V DC coil with a current rating of 8.16A and a coil resistance of 13.467K ohms. It has a maximum pick-up voltage of 88VDC and a minimum dropout voltage of 11VDC. The relay can switch up to 60W or 60VA of power and has a maximum switching current of 1A. It is a non-latching relay with an operate time of 15ms and is suitable for through-hole mounting in a 20-pin DIP package. The operating temperature range is -40 to 55 degrees Celsius.
Panasonic NL6EBX-DC110V-VDE technical specifications.
| Contact Arrangement | 6PDT |
| Contact Form | 6 Form C |
| DC Coil Voltage | 110V |
| Coil Current | 8.16mA |
| Coil Resistance | 13.467KOhm |
| Maximum Pick-Up Voltage | 88VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W|60VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 20 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic NL6EBX-DC110V-VDE to view detailed technical specifications.
No datasheet is available for this part.