
The Panasonic NL6EBX-DC5V is a general purpose relay with a 5V non-latching coil and a contact current rating of 2A. It features a 6PDT throw configuration and is designed for through hole mounting. The relay operates within a temperature range of -40°C to 55°C and has a packaging option of rail or tube. It is lead free and has a gold and silver contact material.
Sign in to ask questions about the Panasonic NL6EBX-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NL6EBX-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 144mA |
| Coil Resistance | 34.7R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 25.4mm |
| Lead Free | Lead Free |
| Length | 32.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | NL |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NL6EBX-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
