Evaluation Board for 6A DC-DC Regulator
Checking distributor stock and pricing after the page loads.
Panasonic NN30195A-EVB-R2 technical specifications.
| Output Current | 6A |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.