Surface mountable DC/DC controller and regulator, featuring a voltage-mode control architecture. Delivers up to 6A maximum output current with an adjustable output voltage ranging from 600mV to 3.5V. Operates with an input voltage between 4.5V and 5.6V, and supports a maximum switching frequency of 2MHz. This component includes a synchronous rectifier and is housed in a compact QFN package, measuring 4mm in length and width, with a height of 0.7mm. It is RoHS compliant and suitable for operation across a temperature range of -40°C to 85°C.
Panasonic NN30195A-VB technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NN30195A-VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.