
High-performance DC/DC switching regulator, voltage-mode control, delivering up to 6A output current. Features a maximum switching frequency of 2000kHz and a single positive adjustable output voltage ranging from 600mV to 3.5V. Operates with an input voltage range of 4.5V to 5.6V and includes a synchronous rectifier. Packaged in a compact QFN (4mm x 4mm x 0.7mm) surface-mount format, this RoHS-compliant component is supplied on tape and reel.
Panasonic NN30295A-VB technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NN30295A-VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
