
Surface mountable DC/DC controller and regulator featuring a 10A maximum output current and adjustable output voltage from 750mV to 5.5V. This voltage-mode switching regulator operates with a maximum switching frequency of 1.25MHz and supports a synchronous rectifier. It accepts input voltages from 4.5V to 30V and is housed in a compact QFN package measuring 6mm x 6mm x 0.7mm. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Panasonic NN30312A-VB technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.25MHz |
| Synchronous Rectifier | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NN30312A-VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
