Surface mountable DC/DC controller and regulator in a QFN package, featuring a 4mm x 4mm x 0.8mm footprint. Operates with a minimum supply voltage of 4.5V and a maximum input voltage of 28V, delivering up to 3A of positive, adjustable output current. Offers a configurable output voltage range from 750mV to 5.5V, with a maximum operating temperature of 85°C. Includes synchronous rectification for enhanced efficiency.
Panasonic NN30320A-VB technical specifications.
| Package/Case | QFN |
| Height | 0.8mm |
| Length | 4mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic NN30320A-VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.