Surface mount DC/DC controller and regulator featuring a QFN package, 4mm x 4mm x 0.8mm dimensions. Operates with a supply voltage range of 4.5V to 28V, delivering up to 6A output current. Offers adjustable positive output voltage from 750mV to 5.5V. Includes synchronous rectification and operates across a temperature range of -40°C to 85°C. Packaged in tape and reel.
Sign in to ask questions about the Panasonic NN30321A-VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NN30321A-VB technical specifications.
| Package/Case | QFN |
| Height | 0.8mm |
| Length | 4mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NN30321A-VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.