High-performance DC/DC switching regulator with a maximum output current of 8A and an adjustable output voltage ranging from 750mV to 3.6V. Features a wide input voltage range of 4.75V to 24V, a single positive output, and synchronous rectification for enhanced efficiency. Encased in a compact 4mm x 4mm QFN package with a low profile of 0.8mm, suitable for surface mount applications. Operates across a temperature range of -40°C to 85°C.
Panasonic NN30421A-VB technical specifications.
| Package/Case | QFN |
| Height | 0.8mm |
| Length | 4mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 750mV |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic NN30421A-VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.