
The Panasonic NP043A200A is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 80mA. It is packaged in a surface mount SOT-963 package and is rated for a maximum power dissipation of 125mW. The transistor has a transition frequency of 80MHz and is suitable for use in a variety of electronic applications. The operating temperature range is not specified in the provided data. The device is packaged in cut tape for surface mount assembly.
Panasonic NP043A200A technical specifications.
| Package/Case | SOT-963 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 80mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NP043A200A to view detailed technical specifications.
No datasheet is available for this part.
