The Panasonic NP0A45600A is a surface mount bipolar junction transistor packaged in a SOT-963 case. It features a collector emitter breakdown voltage of 15V and a maximum collector current of 50mA. The device is lead free and suitable for use in high-frequency applications, with a transition frequency of 1.5GHz. The transistor is rated for operation at a maximum power dissipation of 125mW and a DC rated voltage of -15V. It is available in cut tape packaging and is suitable for use in a variety of electronic circuits.
Panasonic NP0A45600A technical specifications.
| Package/Case | SOT-963 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | -50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 1.5GHz |
| DC Rated Voltage | -15V |
| RoHS | Compliant |
No datasheet is available for this part.