Trans Array Pnp/pnp Sss MINI-6P
Panasonic NP0G1AE00A technical specifications.
| Package/Case | SOT-963 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -80mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NP0G1AE00A to view detailed technical specifications.
No datasheet is available for this part.