The Panasonic NR-HD-42V is a single-pole double-throw relay with a non-latching construction. It has a contact arrangement of SPDT and a contact form of 1 Form C. The relay's coil voltage is 42VDC, with a coil current of 5.25mA and a coil resistance of 8K ohms. The maximum pick-up voltage is 28VDC, and the minimum dropout voltage is 4.2VDC. The relay can handle a maximum AC switching voltage of 110V and a maximum DC switching voltage of 30V. It can switch a maximum current of 1A and a maximum power of 20W or 33VA. The relay is mounted through a hole and has a termination style of PC Pin with 7 terminals. It operates within a temperature range of -55°C to 65°C.
Panasonic NR-HD-42V technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 42V |
| Coil Current | 5.25mA |
| Coil Resistance | 8KOhm |
| Maximum Pick-Up Voltage | 28VDC |
| Minimum Dropout Voltage | 4.2VDC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 20W|33VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic NR-HD-42V to view detailed technical specifications.
No datasheet is available for this part.