The Panasonic NR-HL2D-24V is a 24V SPDT latching relay with a maximum switching power of 20W and a maximum switching current of 1A. It features a through hole mounting style and a PC pin termination style. The relay has a latching double coil construction and a 3ms operate time. It operates within a temperature range of -55 to 65°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.89mA |
| Coil Resistance | 2.7KOhm |
| Maximum Pick-Up Voltage | 17VDC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 20W|33VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| Relay Construction | Latching Double Coil |
| Operate Time | 3ms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |