The Panasonic NR-HL2D-42V is a SPDT latching double coil relay with a contact arrangement of 1 Form C. It operates at a DC coil voltage of 42V and a coil current of 7.64mA. The relay has a coil resistance of 5.5Kohm and a maximum pick-up voltage of 23VDC. It can handle a maximum switching current of 1A and a maximum switching power of 20W or 33VA. The relay is mounted through a hole and has a termination style of PC Pin with 7 terminals. It has a relay construction of latching double coil and an operate time of 3ms. The operating temperature range is from -55 to 65 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 42V |
| Coil Current | 7.64mA |
| Coil Resistance | 5.5KOhm |
| Maximum Pick-Up Voltage | 23VDC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 20W|33VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| Relay Construction | Latching Double Coil |
| Operate Time | 3ms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |