This Panasonic NR-SLD-24V relay features a latching single coil design with a contact arrangement of SPDT and a contact form of 1 Form C. It can handle a maximum pick-up voltage of 17VDC and a maximum switching current of 1A. The relay has a maximum switching power rating of 20W or 33VA and can operate within a temperature range of -55°C to 65°C. It is mounted through a hole and has a termination style of PC Pin with 7 terminals.
Panasonic NR-SLD-24V technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 4mA |
| Coil Resistance | 6KOhm |
| Maximum Pick-Up Voltage | 17VDC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 20W|33VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| Relay Construction | Latching Single Coil |
| Operate Time | 3ms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.