I/O Solid State Relay (SSR)
Panasonic ODC10/32 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ODC10/32 to view detailed technical specifications.
No datasheet is available for this part.