Battery Nicad Pack 3.6V 1300MAH
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.3ah |
| Lead Free | Lead Free |
| Number of Cells | 3 |
| Rechargeability | Rechargeable |
| Series | P-130SCS |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Weight | 132g |
| RoHS | Not Compliant |