Battery Pack 8.4V 2300 Mah Nicad
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 2.3ah |
| Number of Cells | 7 |
| Rechargeability | Rechargeable |
| Series | P-230CH |
| Termination | Solder |
| Voltage Rating | 8.4V |
| Weight | 544.3g |
| RoHS | Not Compliant |