Battery Pack Nicad 4.8V 4000MAH
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 4ah |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | P-400DH |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 544.3g |
| RoHS | Not Compliant |