Battery Pack 12.0V 800AH Nicad
Panasonic P-80AASF10 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 800mAh |
| Number of Cells | 10 |
| Rechargeability | Rechargeable |
| Series | P-80AAS |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.