BATTERY PACK NICAD 9.6V AA
Panasonic P-80AASF2X4 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 800mAh |
| Number of Cells | 8 |
| Rechargeability | Rechargeable |
| Series | P-80AAS |
| Termination | Solder |
| Voltage Rating | 9.6V |
| RoHS | Not Compliant |
No datasheet is available for this part.
