BATTERY PACK NICAD 8.4V AA
Panasonic P-80AASF7 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 800mAh |
| Number of Cells | 7 |
| Rechargeability | Rechargeable |
| Series | P-80AAS |
| Termination | Solder |
| Voltage Rating | 8.4V |
| RoHS | Not Compliant |
No datasheet is available for this part.
