
General purpose SPST electromechanical signal relay with a 5A contact current rating and 250VAC/110VDC voltage rating. Features gold-plated silver contacts, a 12VDC non-latching coil with 10mA current and 120mW power consumption, and a 1.2kΩ coil resistance. Mounts via through-hole termination with PC pins. Operates within a -40°C to 70°C temperature range, offering 10ms operate and 5ms release times. IP67 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PA1A-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PA1A-12V technical specifications.
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Power | 120mW |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | PA |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 110V |
| Weight | 3g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PA1A-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
