
SPST-NO power relay featuring a 12VDC coil with 10mA coil current and 120mW coil power. Contact ratings include 5A max current and 250VAC / 110VDC voltage. Operates within a -40°C to 70°C temperature range with 10ms operate and 5ms release times. Through-hole mounting with PC pin termination, Silver/Gold contact material, and a compact 21x5x12.8mm SIP package.
Panasonic PA1A-12V-Y1 technical specifications.
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Power | 120mW |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | PA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 3g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PA1A-12V-Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
