
General purpose signal relay featuring a 1 Form A (SPST) contact configuration. Rated for 5A maximum contact current and 250VAC/110VDC maximum voltage. Operates with an 18VDC coil voltage, drawing 6.7mA with 120mW power consumption and 2.7kΩ resistance. Offers a 10ms operate time and 5ms release time, with silver/gold contact material. Packaged in a SIP for through-hole mounting, operating between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Coil Current | 6.7mA |
| Coil Power | 120mW |
| Coil Resistance | 2.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 3g |
| Width | 5mm |
| RoHS | Compliant |
