
General purpose signal relay featuring SPST (Single Pole Single Throw) configuration and a 5A contact current rating. This through-hole mount component operates with a 24V DC coil voltage, 7.5mA coil current, and 3.2kΩ coil resistance. Contact material includes silver and gold with gold plating, supporting AC voltage ratings up to 250V and DC voltage ratings up to 110V. The relay offers a 10ms operate time and 5ms release time, with a power consumption of 180mW. It is RoHS compliant and designed for a wide operating temperature range of -40°C to 70°C.
Panasonic PA1A-24V technical specifications.
| Package/Case | SIP |
| Coil Current | 7.5mA |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Case |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | PA |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 110V |
| Weight | 3g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PA1A-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
