
This general purpose relay features a 5V non-latching coil with a current rating of 24mA and a power rating of 120mW. The relay has a contact current rating of 5A and is constructed with silver material. It is lead free and available in a package quantity of 25. The relay operates within a temperature range of -40°C to 70°C and has a maximum voltage rating of 110V DC.
Panasonic PA1A-5V-Y1 technical specifications.
| Coil Current | 24mA |
| Coil Power | 120mW |
| Coil Resistance | 208R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | PA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PA1A-5V-Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
