The PAN1325A-HCI-85 is a 3Mbps RF module with a compact module package and a height of 1.8mm. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.7V and 4.8V. This module is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Panasonic PAN1325A-HCI-85 technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Height | 1.8mm |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 1.7V |
| Reach SVHC Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.