The PAN1326-HCI-85 is a module with a package height of 1.8mm and dimensions of 9.5mm in length and 9mm in width. It operates within a temperature range of -40°C to 85°C and is compliant with Reach SVHC regulations. The module has a maximum supply voltage of 4.8V and a minimum supply voltage of 1.7V, with a data rate of 4Mbps.
Checking distributor stock and pricing after the page loads.
Panasonic PAN1326-HCI-85 technical specifications.
| Package/Case | Module |
| Data Rate | 4Mbps |
| Height | 1.8mm |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 1.7V |
| Reach SVHC Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.