Bluetooth Module PAN1720 evaluation USB
Panasonic PAN1720-BR-ETU technical specifications.
| Package/Case | Module |
| Height | 3mm |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PAN1720-BR-ETU to view detailed technical specifications.
No datasheet is available for this part.