The PE-20 vacuum pressure sensor from Panasonic features a max operating temperature of 50°C and a min operating temperature of 0°C. It is designed to operate within a pressure range of -14.65PSI and can withstand a max pressure of 71.07PSI. The device has a threaded port style and is terminated with wire leads. It is compliant with RoHS regulations and is part of the PE series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 71.07PSI |
| Operating Pressure | -14.65PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| RoHS Compliant | Yes |
| Series | PE |
| Termination | Wire Leads |
| RoHS | Compliant |