The PE-20E is a vacuum pressure sensor with a PNP open collector output type and operating temperature range of 0°C to 50°C. It is designed to operate in pressures up to 71.07PSI and features threaded ports. The sensor is available with wire leads for connection. It is part of the PE series of pressure sensors.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 71.07PSI |
| Operating Pressure | -14.65PSI |
| Output Type | PNP - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Series | PE |
| Termination | Wire Leads |
| RoHS | Compliant |