The PE-22 pressure sensor from Panasonic is a vented gauge type sensor with a maximum operating temperature range of 0°C to 50°C and a maximum pressure rating of 213.21PSI. It features a threaded port style and wire lead termination. The sensor is designed for use in general applications and is part of the PE series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 213.21PSI |
| Operating Pressure | 145.04PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PE |
| Termination | Wire Leads |
| RoHS | Compliant |